
LMV861MGE/NOPB | |
---|---|
DigiKey Part Number | 296-40318-2-ND - Tape & Reel (TR) 296-40318-1-ND - Cut Tape (CT) 296-40318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV861MGE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV861MGE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 31 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 273 µV | |
Current - Supply | 2.47mA | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.31000 | $18.31 |
10 | $13.58100 | $135.81 |
25 | $12.39200 | $309.80 |
100 | $11.08400 | $1,108.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $10.45984 | $2,614.96 |
500 | $10.08344 | $5,041.72 |
750 | $9.89513 | $7,421.35 |
1,250 | $9.68622 | $12,107.78 |
1,750 | $9.56422 | $16,737.39 |
2,500 | $9.44689 | $23,617.22 |
6,250 | $9.19418 | $57,463.62 |