CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV854MTX/NOPB

DigiKey Part Number
296-45166-2-ND - Tape & Reel (TR)
296-45166-1-ND - Cut Tape (CT)
296-45166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV854MTX/NOPB
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV854MTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
260 µV
Current - Supply
1.59mA (x4 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,443
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$29.10000$29.10
10$21.91900$219.19
25$20.11640$502.91
100$18.13830$1,813.83
250$17.19476$4,298.69
500$16.62602$8,313.01
1,000$16.15788$16,157.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.66367$39,159.18
5,000$15.36580$76,829.00
Manufacturers Standard Package