Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV842MAX/NOPB

DigiKey Part Number
296-35352-2-ND - Tape & Reel (TR)
296-35352-1-ND - Cut Tape (CT)
296-35352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV842MAX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV842MAX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
1.03mA (x2 Channels)
Series
Current - Output / Channel
37 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
2.5V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
4.5 MHz
Base Product Number
Current - Input Bias
4 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP296GSZAnalog Devices Inc.3,177505-OP296GSZ-ND$50.89000Similar
OP296GSZ-REELAnalog Devices Inc.5,318OP296GSZ-REELCT-ND$50.89000Similar
OP296GSZ-REEL7Analog Devices Inc.1,547OP296GSZ-REEL7CT-ND$50.89000Similar
TS9222IDTSTMicroelectronics3,094497-10324-1-ND$15.37000Similar
TS9222IYDTSTMicroelectronics6,392497-10537-1-ND$22.53000Similar
In-Stock: 836
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.68000$29.68
10$22.36200$223.62
25$20.52400$513.10
100$18.50330$1,850.33
250$17.53940$4,384.85
500$17.35888$8,679.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.97503$39,937.57
5,000$15.67064$78,353.20
Manufacturers Standard Package