
LMV842MA/NOPB | |
|---|---|
DigiKey Part Number | LMV842MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV842MA/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV842MA/NOPB Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 1.03mA (x2 Channels) |
Series | Current - Output / Channel 37 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2.5V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 4.5 MHz | Base Product Number |
Current - Input Bias 4 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.02000 | $35.02 |
| 10 | $26.49000 | $264.90 |
| 95 | $22.09158 | $2,098.70 |
| 190 | $21.20974 | $4,029.85 |
| 285 | $20.76779 | $5,918.82 |
| 570 | $20.11988 | $11,468.33 |
| 1,045 | $19.64797 | $20,532.13 |
| 2,565 | $19.08116 | $48,943.18 |

