
LMV831MGX/NOPB | |
|---|---|
DigiKey Part Number | 296-35201-2-ND - Tape & Reel (TR) 296-35201-1-ND - Cut Tape (CT) 296-35201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV831MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV831MGX/NOPB Models |
Category | Current - Supply 250µA |
Mfr | Current - Output / Channel 66 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 3.3 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 0.1 pA | Base Product Number |
Voltage - Input Offset 250 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $7.14400 | $71.44 |
| 25 | $6.46520 | $161.63 |
| 100 | $5.71310 | $571.31 |
| 250 | $5.35416 | $1,338.54 |
| 500 | $5.13778 | $2,568.89 |
| 1,000 | $5.03156 | $5,031.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.73997 | $14,219.91 |
| 6,000 | $4.63235 | $27,794.10 |
| 9,000 | $4.57849 | $41,206.41 |
| 15,000 | $4.51880 | $67,782.00 |

