LMV822MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,895
Unit Price: $13.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 228
Unit Price: $31.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 367
Unit Price: $31.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $31.28000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $2.27430
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $7.41000
Datasheet

Similar


STMicroelectronics
In Stock: 2,737
Unit Price: $8.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,159
Unit Price: $32.02000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 969
Unit Price: $16.38000
Datasheet

Similar


onsemi
In Stock: 46,048
Unit Price: $3.62000
Datasheet

Similar


Microchip Technology
In Stock: 4,339
Unit Price: $10.87000
Datasheet

Similar


Microchip Technology
In Stock: 3,622
Unit Price: $11.44000
Datasheet

Similar


Microchip Technology
In Stock: 250
Unit Price: $18.85000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $14.32375
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV822MX

DigiKey Part Number
LMV822MXTR-ND - Tape & Reel (TR)
LMV822MXCT-ND - Cut Tape (CT)
LMV822MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV822MX
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV822MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5.6 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types