LMV822IDGKR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,367
Unit Price: $17.74000
Datasheet

Similar


Texas Instruments
In Stock: 6,742
Unit Price: $15.11000
Datasheet

Similar


Texas Instruments
In Stock: 3,684
Unit Price: $16.42000
Datasheet

Similar


Texas Instruments
In Stock: 2,009
Unit Price: $13.96000
Datasheet

Similar


STMicroelectronics
In Stock: 2,844
Unit Price: $7.72000
Datasheet

Similar


STMicroelectronics
In Stock: 11,625
Unit Price: $7.14000
Datasheet

Similar


STMicroelectronics
In Stock: 1,940
Unit Price: $11.08000
Datasheet

Similar


Analog Devices Inc.
In Stock: 790
Unit Price: $143.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $79.13351
Datasheet

Similar


Analog Devices Inc.
In Stock: 661
Unit Price: $109.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $68.86976
Datasheet

Similar


Microchip Technology
In Stock: 159
Unit Price: $11.41000
Datasheet

Similar


Microchip Technology
In Stock: 4,100
Unit Price: $11.41000
Datasheet

Similar


Microchip Technology
In Stock: 1,397
Unit Price: $8.54000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV822IDGKR

DigiKey Part Number
296-17407-2-ND - Tape & Reel (TR)
296-17407-1-ND - Cut Tape (CT)
296-17407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV822IDGKR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV822IDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.9V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
500µA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21,199 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

21,199In Stock
Ships from Rochester Electronics, LLC