LMV822D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 489
Unit Price: $17.74000
Datasheet

Similar


Texas Instruments
In Stock: 1,842
Unit Price: $11.82000
Datasheet

Similar


Texas Instruments
In Stock: 28,041
Unit Price: $13.96000
Datasheet

Similar


Texas Instruments
In Stock: 1,885
Unit Price: $13.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,867
Unit Price: $31.20000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $7.39000
Datasheet

Similar


STMicroelectronics
In Stock: 2,736
Unit Price: $8.38000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $11.08000
Datasheet

Similar


Microchip Technology
In Stock: 4,289
Unit Price: $10.84000
Datasheet

Similar


Microchip Technology
In Stock: 3,122
Unit Price: $11.41000
Datasheet

Similar


Microchip Technology
In Stock: 12,030
Unit Price: $8.54000
Datasheet

Similar


Microchip Technology
In Stock: 2,506
Unit Price: $8.54000
Datasheet

Similar


Microchip Technology
In Stock: 147
Unit Price: $9.52000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.14359
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV822D

DigiKey Part Number
296-26116-5-ND
Manufacturer
Manufacturer Product Number
LMV822D
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV822D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.9V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
500µA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20,350 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

20,350In Stock
Ships from Rochester Electronics, LLC