LMV794MA/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $36.86784
Datasheet

Similar


Microchip Technology
In Stock: 1,515
Unit Price: $13.32000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $11.01517
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV794MA/NOPB

DigiKey Part Number
296-39794-5-ND
Manufacturer
Manufacturer Product Number
LMV794MA/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV794MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
35V/µs
Gain Bandwidth Product
88 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
100 µV
Current - Supply
1.3mA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
665$14.00313$9,312.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.