
LMV791MK/NOPB | |
|---|---|
DigiKey Part Number | LMV791MK/NOPBTR-ND - Tape & Reel (TR) LMV791MK/NOPBCT-ND - Cut Tape (CT) LMV791MK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV791MK/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-THIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMV791MK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11.5V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 10 | $11.23900 | $112.39 |
| 25 | $10.22440 | $255.61 |
| 100 | $9.10940 | $910.94 |
| 250 | $8.57800 | $2,144.50 |
| 500 | $8.25734 | $4,128.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.99344 | $7,993.44 |
| 2,000 | $7.77623 | $15,552.46 |
| 3,000 | $7.66751 | $23,002.53 |
| 5,000 | $7.54699 | $37,734.95 |
| 7,000 | $7.47655 | $52,335.85 |
| 10,000 | $7.40885 | $74,088.50 |

