
LMV771MGX/NOPB | |
---|---|
DigiKey Part Number | 296-35200-2-ND - Tape & Reel (TR) 296-35200-1-ND - Cut Tape (CT) 296-35200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV771MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV771MGX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.4V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 0.23 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $8.52300 | $85.23 |
25 | $7.72480 | $193.12 |
100 | $6.85290 | $685.29 |
250 | $6.43644 | $1,609.11 |
500 | $6.18552 | $3,092.76 |
1,000 | $5.97892 | $5,978.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.72372 | $17,171.16 |
6,000 | $5.59885 | $33,593.10 |
9,000 | $5.53636 | $49,827.24 |
15,000 | $5.46708 | $82,006.20 |