
LMV761MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-48599-2-ND - Tape & Reel (TR) 296-48599-1-ND - Cut Tape (CT) 296-48599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV761MAX/NOPB |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV761MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 0.2mV @ 5V | |
Current - Input Bias (Max) | 50pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 110dB PSRR | |
Propagation Delay (Max) | 225ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 10 | $11.17300 | $111.73 |
| 25 | $10.16840 | $254.21 |
| 100 | $9.06170 | $906.17 |
| 250 | $8.53456 | $2,133.64 |
| 500 | $8.21706 | $4,108.53 |
| 1,000 | $7.95562 | $7,955.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.67960 | $19,199.00 |
| 5,000 | $7.51323 | $37,566.15 |
| 7,500 | $7.42992 | $55,724.40 |

