
LMV7275MGX/NOPB | |
|---|---|
DigiKey Part Number | 296-35199-2-ND - Tape & Reel (TR) 296-35199-1-ND - Cut Tape (CT) 296-35199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7275MGX/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7275MGX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 0.01µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 2.1µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $7.10300 | $71.03 |
| 25 | $6.41920 | $160.48 |
| 100 | $5.67200 | $567.20 |
| 250 | $5.31568 | $1,328.92 |
| 500 | $5.10078 | $2,550.39 |
| 1,000 | $4.99382 | $4,993.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.70533 | $14,115.99 |
| 6,000 | $4.59837 | $27,590.22 |
| 9,000 | $4.54484 | $40,903.56 |
| 15,000 | $4.48550 | $67,282.50 |

