Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV7275MG/NOPB

DigiKey Part Number
LMV7275MG/NOPBTR-ND - Tape & Reel (TR)
LMV7275MG/NOPBCT-ND - Cut Tape (CT)
LMV7275MG/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV7275MG/NOPB
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV7275MG/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Voltage - Input Offset (Max)
4mV @ 5V
Current - Input Bias (Max)
0.01µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
14µA
CMRR, PSRR (Typ)
78dB CMRR, 80dB PSRR
Propagation Delay (Max)
2.1µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 823
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.21000$15.21
10$11.20600$112.06
25$10.19480$254.87
100$9.08310$908.31
250$8.55268$2,138.17
500$8.23284$4,116.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.96968$7,969.68
2,000$7.75300$15,506.00
3,000$7.64452$22,933.56
5,000$7.52432$37,621.60
7,000$7.45408$52,178.56
10,000$7.38650$73,865.00
Manufacturers Standard Package