LM2750LD-5.0/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV712LD/NOPB

DigiKey Part Number
LMV712LD/NOPBTR-ND - Tape & Reel (TR)
LMV712LD/NOPBCT-ND - Cut Tape (CT)
LMV712LD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV712LD/NOPB
Description
IC OPAMP GP 2 CIRCUIT 10WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LMV712LD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
5.5 pA
Voltage - Input Offset
400 µV
Current - Supply
1.22mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,396
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.06000$22.06
10$16.46400$164.64
25$15.05800$376.45
100$13.51200$1,351.20
250$12.77476$3,193.69
500$12.33038$6,165.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.51638$10,516.38
Manufacturers Standard Package