
LP55231SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-39059-2-ND - Tape & Reel (TR) 296-39059-1-ND - Cut Tape (CT) 296-39059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP55231SQE/NOPB |
Description | IC LED DRVR RGLTR PWM 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25.5mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP55231SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25.5mA | |
Frequency | 1.25MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.36000 | $22.36 |
| 10 | $16.63200 | $166.32 |
| 25 | $15.20640 | $380.16 |
| 100 | $13.64110 | $1,364.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $12.89428 | $3,223.57 |
| 500 | $12.44422 | $6,222.11 |
| 750 | $12.21868 | $9,164.01 |
| 1,250 | $11.96893 | $14,961.16 |
| 1,750 | $11.82294 | $20,690.14 |
| 2,500 | $11.68256 | $29,206.40 |







