
LMV431BCM5/NOPB | |
|---|---|
DigiKey Part Number | LMV431BCM5/NOPBTR-ND - Tape & Reel (TR) LMV431BCM5/NOPBCT-ND - Cut Tape (CT) LMV431BCM5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV431BCM5/NOPB |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±0.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431BCM5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $5.58200 | $55.82 |
| 25 | $5.02840 | $125.71 |
| 100 | $4.42400 | $442.40 |
| 250 | $4.13476 | $1,033.69 |
| 500 | $3.96078 | $1,980.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.81732 | $3,817.32 |
| 2,000 | $3.69939 | $7,398.78 |
| 3,000 | $3.64026 | $10,920.78 |
| 5,000 | $3.57482 | $17,874.10 |
| 7,000 | $3.53656 | $24,755.92 |
| 10,000 | $3.49975 | $34,997.50 |

