Shunt Voltage Reference IC Adjustable 1.24V 30 V V ±1% 15 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV431AIM5X/NOPB

DigiKey Part Number
LMV431AIM5X/NOPBTR-ND - Tape & Reel (TR)
LMV431AIM5X/NOPBCT-ND - Cut Tape (CT)
LMV431AIM5X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV431AIM5X/NOPB
Description
IC VREF SHUNT ADJ 1% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1% 15 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV431AIM5X/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
30 V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.51900$35.19
25$3.15360$78.84
100$2.75260$275.26
250$2.56052$640.13
500$2.44458$1,222.29
1,000$2.34913$2,349.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.23134$6,694.02
6,000$2.17367$13,042.02
9,000$2.14481$19,303.29
15,000$2.11282$31,692.30
21,000$2.09411$43,976.31
30,000$2.07614$62,284.20
Manufacturers Standard Package