MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV393IDGKRG4 | |
|---|---|
DigiKey Part Number | LMV393IDGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV393IDGKRG4 |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV393IDGKRG4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 250µA |
Part Status Discontinued at DigiKey | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 8-VSSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV393IDGKR | Texas Instruments | 12,655 | 296-13993-1-ND | $5.18000 | MFR Recommended |
| LMV393MM/NOPB | Texas Instruments | 2,554 | LMV393MM/NOPBCT-ND | $10.03000 | Similar |
| LMV393MMX/NOPB | Texas Instruments | 6,196 | LMV393MMX/NOPBCT-ND | $8.55000 | Similar |
| LMV393DMR2G | onsemi | 10,008 | LMV393DMR2GOSCT-ND | $2.80000 | Similar |
| LMV393M8-13 | Diodes Incorporated | 418 | LMV393M8-13DICT-ND | $2.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.55761 | $6,394.02 |
| 5,000 | $2.49014 | $12,450.70 |
| 7,500 | $2.45635 | $18,422.62 |
| 12,500 | $2.41891 | $30,236.38 |
| 17,500 | $2.39702 | $41,947.85 |
| 25,000 | $2.37598 | $59,399.50 |






