Similar
Similar
Direct

LMV393IDDUR | |
|---|---|
DigiKey Part Number | 296-17028-2-ND - Tape & Reel (TR) 296-17028-1-ND - Cut Tape (CT) 296-17028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393IDDUR |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV393IDDUR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 250µA |
Part Status Obsolete | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 8-VSSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV393MM/NOPB | Texas Instruments | 2,554 | LMV393MM/NOPBCT-ND | $10.03000 | Similar |
| LMV393MMX/NOPB | Texas Instruments | 6,196 | LMV393MMX/NOPBCT-ND | $8.55000 | Similar |
| LMV393DMR2G | onsemi | 10,008 | LMV393DMR2GOSCT-ND | $2.80000 | Direct |



