LMV341IDBVRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,136
Unit Price: $5.92000
Datasheet

Similar


Texas Instruments
In Stock: 1,973
Unit Price: $11.26000
Datasheet

Similar


Texas Instruments
In Stock: 2,289
Unit Price: $9.54000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV341IDBVRG4

DigiKey Part Number
LMV341IDBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV341IDBVRG4
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMV341IDBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
250 µV
Current - Supply
107µA
Current - Output / Channel
113 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes