Comparator Standard (General Purpose) Open-Collector SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV331IDBVRE4

DigiKey Part Number
296-52659-2-ND - Tape & Reel (TR)
296-52659-1-ND - Cut Tape (CT)
296-52659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV331IDBVRE4
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV331IDBVRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
84mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
150µA
Part Status
Discontinued at DigiKey
Propagation Delay (Max)
600ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
Open-Collector
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
SOT-23-5
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV331IDBVRTexas Instruments6,961296-6633-1-ND$4.44000MFR Recommended
LMV331M5/NOPBTexas Instruments1,537LMV331M5/NOPBCT-ND$7.73000Similar
LMV331M5X/NOPBTexas Instruments1,080LMV331M5X/NOPBCT-ND$6.58000Similar
LMV331M7/NOPBTexas Instruments20,321LMV331M7/NOPBCT-ND$8.22000Similar
LMV331M7X/NOPBTexas Instruments12,626LMV331M7X/NOPBCT-ND$6.49000Similar
In-Stock: 2,383
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.75700$37.57
25$3.36760$84.19
100$2.94250$294.25
250$2.73908$684.77
500$2.61642$1,308.21
1,000$2.51545$2,515.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.39078$7,172.34
6,000$2.32974$13,978.44
9,000$2.29919$20,692.71
15,000$2.26532$33,979.80
21,000$2.24553$47,156.13
30,000$2.22650$66,795.00
Manufacturers Standard Package