
LMV324AIDYYR | |
---|---|
DigiKey Part Number | 296-LMV324AIDYYRTR-ND - Tape & Reel (TR) 296-LMV324AIDYYRCT-ND - Cut Tape (CT) 296-LMV324AIDYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324AIDYYR |
Description | QUAD, 5.5-V, 1-MHZ, 4-MV OFFSET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMV324AIDYYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 70µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.72900 | $37.29 |
25 | $3.34200 | $83.55 |
100 | $2.91910 | $291.91 |
250 | $2.71688 | $679.22 |
500 | $2.59522 | $1,297.61 |
1,000 | $2.49495 | $2,494.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.37104 | $7,113.12 |
6,000 | $2.31042 | $13,862.52 |
9,000 | $2.28005 | $20,520.45 |
15,000 | $2.24641 | $33,696.15 |
21,000 | $2.22676 | $46,761.96 |
30,000 | $2.20785 | $66,235.50 |