
LMV225SDEVAL | |
---|---|
DigiKey Part Number | LMV225SDEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LMV225SDEVAL |
Description | BOARD EVALUATION FOR LMV225 LLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMV225 - Power Detector, CDMA 450MHz ~ 2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Detector, CDMA | |
Frequency | 450MHz ~ 2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LMV225 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,016.11000 | $1,016.11 |