


LMS1587ISX-ADJ/NOPB | |
---|---|
DigiKey Part Number | LMS1587ISX-ADJ/NOPBTR-ND - Tape & Reel (TR) LMS1587ISX-ADJ/NOPBCT-ND - Cut Tape (CT) LMS1587ISX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS1587ISX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LMS1587ISX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 13 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.78000 | $24.78 |
10 | $18.57100 | $185.71 |
25 | $17.01080 | $425.27 |
100 | $15.29340 | $1,529.34 |
250 | $14.47580 | $3,618.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.98254 | $6,991.27 |
1,000 | $13.57663 | $13,576.63 |
1,500 | $13.37327 | $20,059.90 |
2,500 | $13.14812 | $32,870.30 |
3,500 | $13.01644 | $45,557.54 |
5,000 | $12.88986 | $64,449.30 |