Direct
Similar
Similar
Similar
Similar



LMS1587CSX-3.3 | |
|---|---|
DigiKey Part Number | LMS1587CSX-3.3TR-ND - Tape & Reel (TR) LMS1587CSX-3.3CT-ND - Cut Tape (CT) LMS1587CSX-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS1587CSX-3.3 |
Description | IC REG LINEAR 3.3V 3A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LMS1587CSX-3.3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 13 mA |
Part Status Not For New Designs | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1.3V @ 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMS1587CSX-3.3/NOPB | Texas Instruments | 1,059 | LMS1587CSX-3.3/NOPBCT-ND | $25.49000 | Direct |
| LT1117CM-3.3#PBF | Analog Devices Inc. | 200 | 505-LT1117CM-3.3#PBF-ND | $67.58000 | Similar |
| LT1117CM-3.3#TRPBF | Analog Devices Inc. | 0 | LT1117CM-3.3#TRPBF-ND | $40.53539 | Similar |
| LT1587CM-3.3#PBF | Analog Devices Inc. | 981 | 505-LT1587CM-3.3#PBF-ND | $126.86000 | Similar |
| LT1587CM-3.3#TRPBF | Analog Devices Inc. | 1,005 | LT1587CM-3.3#TRPBFCT-ND | $126.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.65000 | $25.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.33260 | $7,666.30 |



