CSD18535KTT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSD18535KTT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LMS1587CSX-1.5/NOPB

DigiKey Part Number
LMS1587CSX-1.5/NOPBTR-ND - Tape & Reel (TR)
LMS1587CSX-1.5/NOPBCT-ND - Cut Tape (CT)
LMS1587CSX-1.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMS1587CSX-1.5/NOPB
Description
IC REG LINEAR 1.5V 3A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LMS1587CSX-1.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 3A
Current - Output
Current - Quiescent (Iq)
7 mA
Current - Supply (Max)
13 mA
PSRR
60 ~ 72 dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 771
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.01000$3.01
10$2.25600$22.56
25$2.06640$51.66
100$1.85780$185.78
250$1.75848$439.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.69856$849.28
1,000$1.64925$1,649.25
1,500$1.62455$2,436.82
2,500$1.59720$3,993.00
3,500$1.58120$5,534.20
5,000$1.56582$7,829.10
Manufacturers Standard Package