Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR54406FDBVR

DigiKey Part Number
296-LMR54406FDBVRTR-ND - Tape & Reel (TR)
296-LMR54406FDBVRCT-ND - Cut Tape (CT)
296-LMR54406FDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR54406FDBVR
Description
IC REG BUCK ADJ 600MA SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR54406FDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMR54406DBVRTexas Instruments2,950296-LMR54406DBVRCT-ND$10.03000Parametric Equivalent
AP64060QWU-7Diodes Incorporated23,31431-AP64060QWU-7CT-ND$5.76000Similar
NEX40400BDAZNexperia USA Inc.2101727-NEX40400BDAZCT-ND$6.41000Similar
NEX40400CDAZNexperia USA Inc.2,9551727-NEX40400CDAZCT-ND$6.41000Similar
NEX40400EDAZNexperia USA Inc.2371727-NEX40400EDAZCT-ND$6.41000Similar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.03000$10.03
10$7.27600$72.76
25$6.58360$164.59
100$5.82080$582.08
250$5.45612$1,364.03
500$5.23644$2,618.22
1,000$5.13219$5,132.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.83227$14,496.81
6,000$4.72299$28,337.94
9,000$4.66825$42,014.25
15,000$4.60760$69,114.00
Manufacturers Standard Package