Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR51625XFDDCR

DigiKey Part Number
296-LMR51625XFDDCRTR-ND - Tape & Reel (TR)
296-LMR51625XFDDCRCT-ND - Cut Tape (CT)
296-LMR51625XFDDCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR51625XFDDCR
Description
SIMPLE SWITCHER SYNCHRONOUS BUCK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR51625XFDDCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
400kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-THIN
Voltage - Input (Min)
4.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 909
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.18000$17.18
10$12.70200$127.02
25$11.57240$289.31
100$10.33200$1,033.20
250$9.74084$2,435.21
500$9.40902$4,704.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.72885$26,186.55
6,000$8.55150$51,309.00
9,000$8.46270$76,164.30
Manufacturers Standard Package