
LMR51606XFQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-LMR51606XFQDBVRQ1TR-ND - Tape & Reel (TR) 296-LMR51606XFQDBVRQ1CT-ND - Cut Tape (CT) 296-LMR51606XFQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51606XFQDBVRQ1 |
Description | IC REG BUCK ADJ 600MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51606XFQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.06000 | $13.06 |
10 | $9.52500 | $95.25 |
25 | $8.65440 | $216.36 |
100 | $7.69120 | $769.12 |
250 | $7.23256 | $1,808.14 |
500 | $6.95586 | $3,477.93 |
1,000 | $6.72826 | $6,728.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.44695 | $19,340.85 |
6,000 | $6.30931 | $37,855.86 |
9,000 | $6.24038 | $56,163.42 |