
OPA4323IPWR | |
---|---|
DigiKey Part Number | 296-OPA4323IPWRTR-ND - Tape & Reel (TR) 296-OPA4323IPWRCT-ND - Cut Tape (CT) 296-OPA4323IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4323IPWR |
Description | QUAD, 5.5-V, 20-MHZ, ZERO-CROSS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 33V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.6mA (x4 Channels) | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.71000 | $19.71 |
10 | $14.60700 | $146.07 |
25 | $13.33800 | $333.45 |
100 | $11.94290 | $1,194.29 |
250 | $11.27864 | $2,819.66 |
500 | $10.87794 | $5,438.97 |
1,000 | $10.54810 | $10,548.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.90917 | $14,727.51 |
6,000 | $4.79907 | $28,794.42 |
9,000 | $4.74393 | $42,695.37 |
15,000 | $4.68285 | $70,242.75 |