
CAVC1T45QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-CAVC1T45QDCKRQ1TR-ND - Tape & Reel (TR) 296-CAVC1T45QDCKRQ1CT-ND - Cut Tape (CT) 296-CAVC1T45QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAVC1T45QDCKRQ1 |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.08 V ~ 3.6 V | |
Voltage - VCCB | 1.08 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $4.17700 | $41.77 |
| 25 | $3.74920 | $93.73 |
| 100 | $3.27960 | $327.96 |
| 250 | $3.05676 | $764.19 |
| 500 | $2.92224 | $1,461.12 |
| 1,000 | $2.88057 | $2,880.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.67484 | $8,024.52 |
| 6,000 | $2.60792 | $15,647.52 |
| 9,000 | $2.57440 | $23,169.60 |
| 15,000 | $2.53725 | $38,058.75 |
| 21,000 | $2.51556 | $52,826.76 |
| 30,000 | $2.49468 | $74,840.40 |








