
LMR51603XDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51603XDBVRTR-ND - Tape & Reel (TR) 296-LMR51603XDBVRCT-ND - Cut Tape (CT) 296-LMR51603XDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51603XDBVR |
Description | 4.5V-TO-65V 0.3A SYNCHRONOUS BUC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51603XDBVR Models |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 28V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 400kHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package SOT-23-6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR51603XFDBVR | Texas Instruments | 447 | 296-LMR51603XFDBVRCT-ND | $8.63000 | Parametric Equivalent |
| LMR51603XFQDBVRQ1 | Texas Instruments | 3,267 | 296-LMR51603XFQDBVRQ1CT-ND | $10.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $6.24800 | $62.48 |
| 25 | $5.63680 | $140.92 |
| 100 | $4.96830 | $496.83 |
| 250 | $4.64976 | $1,162.44 |
| 500 | $4.45770 | $2,228.85 |
| 1,000 | $4.33972 | $4,339.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.10409 | $12,312.27 |
| 6,000 | $4.00849 | $24,050.94 |
| 9,000 | $3.96061 | $35,645.49 |
| 15,000 | $3.90756 | $58,613.40 |
| 21,000 | $3.87656 | $81,407.76 |






