
LMR51430YDDCR | |
|---|---|
DigiKey Part Number | 296-LMR51430YDDCRTR-ND - Tape & Reel (TR) 296-LMR51430YDDCRCT-ND - Cut Tape (CT) 296-LMR51430YDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51430YDDCR |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51430YDDCR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| 10 | $11.11500 | $111.15 |
| 25 | $10.10920 | $252.73 |
| 100 | $9.00420 | $900.42 |
| 250 | $8.47736 | $2,119.34 |
| 500 | $8.16000 | $4,080.00 |
| 1,000 | $8.13855 | $8,138.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.57592 | $22,727.76 |
| 6,000 | $7.41799 | $44,507.94 |
| 9,000 | $7.33895 | $66,050.55 |









