
TPS7B91018DBVR | |
---|---|
DigiKey Part Number | 296-TPS7B91018DBVRTR-ND - Tape & Reel (TR) 296-TPS7B91018DBVRCT-ND - Cut Tape (CT) 296-TPS7B91018DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B91018DBVR |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B91018DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 55dB ~ 43dB (10kHz ~ 100kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.60500 | $36.05 |
25 | $3.22840 | $80.71 |
100 | $2.81720 | $281.72 |
250 | $2.62096 | $655.24 |
500 | $2.50272 | $1,251.36 |
1,000 | $2.40549 | $2,405.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.11549 | $3,346.47 |
6,000 | $1.08292 | $6,497.52 |
9,000 | $1.06662 | $9,599.58 |
15,000 | $1.04856 | $15,728.40 |
21,000 | $1.03800 | $21,798.00 |
30,000 | $1.02784 | $30,835.20 |
75,000 | $1.00598 | $75,448.50 |