
LMR38025FS3QDRRRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR38025FS3QDRRRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR38025FS3QDRRRQ1 |
Description | IC REG BUCK 3.3V 2.5A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 80V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount, Wettable Flank |
Topology | Package / Case |
Output Type | Supplier Device Package 12-WSON (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $18.79205 | $56,376.15 |


