


LMR36520FADDAR | |
|---|---|
DigiKey Part Number | 296-LMR36520FADDARTR-ND - Tape & Reel (TR) 296-LMR36520FADDARCT-ND - Cut Tape (CT) 296-LMR36520FADDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36520FADDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR36520FADDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.58000 | $24.58 |
| 10 | $18.37500 | $183.75 |
| 25 | $16.82120 | $420.53 |
| 100 | $15.11440 | $1,511.44 |
| 250 | $14.30048 | $3,575.12 |
| 500 | $14.03804 | $7,019.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.97978 | $32,449.45 |
| 5,000 | $12.72287 | $63,614.35 |











