Parametric Equivalent

LMR36502P3RPER | |
|---|---|
DigiKey Part Number | 296-LMR36502P3RPERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR36502P3RPER |
Description | IC REG BUCK ADJ/1V 150MA 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 150mA 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36502P3RPER Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-VQFN-HR (2x2) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 65V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR36502F3RPER | Texas Instruments | 1,246 | 296-LMR36502F3RPERCT-ND | $30.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $16.06100 | $48,183.00 |


