
SN74LV221AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV221AQPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV221AQPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV221AQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV221AQPWRQ1 |
Description | IC MMV 2-CIR 13.2-NS 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13.2 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV221AQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 13.2 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $10.80300 | $108.03 |
| 25 | $9.82640 | $245.66 |
| 100 | $8.75430 | $875.43 |
| 250 | $8.24256 | $2,060.64 |
| 500 | $7.93408 | $3,967.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.47109 | $14,942.18 |
| 4,000 | $7.29905 | $29,196.20 |
| 6,000 | $7.21285 | $43,277.10 |
| 10,000 | $7.11743 | $71,174.30 |

