
LMR36006AQRNXTQ1 | |
---|---|
DigiKey Part Number | 296-LMR36006AQRNXTQ1TR-ND - Tape & Reel (TR) 296-LMR36006AQRNXTQ1CT-ND - Cut Tape (CT) 296-LMR36006AQRNXTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36006AQRNXTQ1 |
Description | IC REG BUCK ADJ 600MA 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36006AQRNXTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.67000 | $26.67 |
10 | $20.02800 | $200.28 |
25 | $18.36080 | $459.02 |
100 | $16.53070 | $1,653.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $15.65760 | $3,914.40 |
500 | $15.13108 | $7,565.54 |
750 | $14.86755 | $11,150.66 |
1,250 | $14.57538 | $18,219.22 |
1,750 | $14.40463 | $25,208.10 |
2,500 | $14.24047 | $35,601.18 |