
LMR34215FSC5RNXTQ1 | |
---|---|
DigiKey Part Number | 296-53555-2-ND - Tape & Reel (TR) 296-53555-1-ND - Cut Tape (CT) 296-53555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR34215FSC5RNXTQ1 |
Description | IC REG BUCK 5V 1.5A 12VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR34215FSC5RNXTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.99000 | $27.99 |
10 | $21.04100 | $210.41 |
25 | $19.30240 | $482.56 |
100 | $17.39090 | $1,739.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $16.47948 | $4,119.87 |
500 | $15.93024 | $7,965.12 |
750 | $15.65507 | $11,741.30 |
1,250 | $15.35038 | $19,187.97 |
1,750 | $15.17219 | $26,551.33 |
2,500 | $15.00091 | $37,502.28 |