
LMR34206FSC5RNXRQ1 | |
---|---|
DigiKey Part Number | 296-53557-2-ND - Tape & Reel (TR) 296-53557-1-ND - Cut Tape (CT) 296-53557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR34206FSC5RNXRQ1 |
Description | IC REG BUCK 5V 600MA 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 600mA 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR34206FSC5RNXRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.06000 | $18.06 |
10 | $13.38400 | $133.84 |
25 | $12.21120 | $305.28 |
100 | $10.91900 | $1,091.90 |
250 | $10.30284 | $2,575.71 |
500 | $9.93136 | $4,965.68 |
1,000 | $9.62559 | $9,625.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.24789 | $27,743.67 |
6,000 | $9.06303 | $54,378.18 |
9,000 | $8.97049 | $80,734.41 |