LMR33630CQRNXRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR33620AQRNXRQ1

DigiKey Part Number
296-LMR33620AQRNXRQ1TR-ND - Tape & Reel (TR)
296-LMR33620AQRNXRQ1CT-ND - Cut Tape (CT)
296-LMR33620AQRNXRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR33620AQRNXRQ1
Description
IC REG BUCK ADJ 2A 12VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR33620AQRNXRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-VQFN-HR (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,434
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.91000$20.91
10$15.55800$155.58
25$14.21520$355.38
100$12.74400$1,274.40
250$12.04176$3,010.44
500$11.61864$5,809.32
1,000$11.27027$11,270.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$10.84006$32,520.18
6,000$10.62947$63,776.82
Manufacturers Standard Package