Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR33620APAQRNXRQ1

DigiKey Part Number
296-LMR33620APAQRNXRQ1TR-ND - Tape & Reel (TR)
296-LMR33620APAQRNXRQ1CT-ND - Cut Tape (CT)
296-LMR33620APAQRNXRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR33620APAQRNXRQ1
Description
IC REG BUCK ADJ 2A 12VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR33620APAQRNXRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
24V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
400kHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.8V
Supplier Device Package
12-VQFN-HR (3x2)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,663
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$23.68000$23.68
10$17.68400$176.84
25$16.18640$404.66
100$14.53310$1,453.31
250$13.74600$3,436.50
500$13.27114$6,635.57
1,000$12.88046$12,880.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$13.56005$40,680.15
Manufacturers Standard Package