
LMR23630DRRT | |
---|---|
DigiKey Part Number | 296-48827-2-ND - Tape & Reel (TR) 296-48827-1-ND - Cut Tape (CT) 296-48827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23630DRRT |
Description | IC REG BUCK ADJ 3A 12SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR23630DRRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 150kHz ~ 2.425MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.60000 | $43.60 |
10 | $33.27900 | $332.79 |
25 | $30.69920 | $767.48 |
100 | $27.86730 | $2,786.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $20.47068 | $5,117.67 |
500 | $19.81364 | $9,906.82 |
750 | $19.48437 | $14,613.28 |
1,250 | $19.11974 | $23,899.67 |
1,750 | $18.90665 | $33,086.64 |
2,500 | $18.70170 | $46,754.25 |