


LMR23630AFDDAR | |
---|---|
DigiKey Part Number | 296-47271-2-ND - Tape & Reel (TR) 296-47271-1-ND - Cut Tape (CT) 296-47271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23630AFDDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR23630AFDDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.05000 | $30.05 |
10 | $22.63000 | $226.30 |
25 | $20.78040 | $519.51 |
100 | $18.74740 | $1,874.74 |
250 | $17.77716 | $4,444.29 |
500 | $17.19252 | $8,596.26 |
1,000 | $16.71136 | $16,711.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $16.20342 | $40,508.55 |
5,000 | $15.89730 | $79,486.50 |