


LMR23610AQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-LMR23610AQDDARQ1TR-ND - Tape & Reel (TR) 296-LMR23610AQDDARQ1CT-ND - Cut Tape (CT) 296-LMR23610AQDDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23610AQDDARQ1 |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR23610AQDDARQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.41000 | $37.41 |
| 10 | $28.37200 | $283.72 |
| 25 | $26.11160 | $652.79 |
| 100 | $23.63110 | $2,363.11 |
| 250 | $22.44764 | $5,611.91 |
| 500 | $22.42826 | $11,214.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $20.52823 | $51,320.58 |

