

LMR14206XMKX/NOPB | |
|---|---|
DigiKey Part Number | 296-41446-2-ND - Tape & Reel (TR) 296-41446-1-ND - Cut Tape (CT) 296-41446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14206XMKX/NOPB |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR14206XMKX/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.40000 | $19.40 |
| 10 | $14.37900 | $143.79 |
| 25 | $13.12480 | $328.12 |
| 100 | $11.74440 | $1,174.44 |
| 250 | $11.08556 | $2,771.39 |
| 500 | $10.76754 | $5,383.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.95835 | $29,875.05 |
| 6,000 | $9.76088 | $58,565.28 |











