


LMR14050SSQDDARQ1 | |
---|---|
DigiKey Part Number | 296-43402-2-ND - Tape & Reel (TR) 296-43402-1-ND - Cut Tape (CT) 296-43402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14050SSQDDARQ1 |
Description | IC REG BUCK ADJ 5A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR14050SSQDDARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.85200 | $28.52 |
25 | $2.61960 | $65.49 |
100 | $2.36450 | $236.45 |
250 | $2.24288 | $560.72 |
500 | $2.16954 | $1,084.77 |
1,000 | $2.10921 | $2,109.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.87375 | $4,684.38 |