

LMR12007YMK | |
|---|---|
DigiKey Part Number | 296-37012-2-ND - Tape & Reel (TR) 296-37012-1-ND - Cut Tape (CT) 296-37012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR12007YMK |
Description | IC REG BUCK ADJ 750MA SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 750mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR12007YMK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $15.62900 | $156.29 |
| 25 | $14.28240 | $357.06 |
| 100 | $12.79760 | $1,279.76 |
| 250 | $12.09020 | $3,022.55 |
| 500 | $11.78634 | $5,893.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.31237 | $11,312.37 |
| 2,000 | $11.02331 | $22,046.62 |
| 3,000 | $10.87863 | $32,635.89 |
| 5,000 | $10.71825 | $53,591.25 |
| 7,000 | $10.62450 | $74,371.50 |

